833-052-540-804

Heilind Number:EDA833-052-540-804
Manufacturer:EDAC
Manufacturer Number:833-052-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-540-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of Copper Alloy contacts offering a total of 52 positions, this connector allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.