833-052-540-812

Heilind Number:EDA833-052-540-812
Manufacturer:EDAC
Manufacturer Number:833-052-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-540-812

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. With two rows and a total of 52 positions, it facilitates efficient data transfer and power distribution. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for secure and high-speed board-to-board connections, meeting all your connectivity needs with ease.