833-052-541-201

Heilind Number:EDA833-052-541-201
Manufacturer:EDAC
Manufacturer Number:833-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable operation in any environment. With two rows and 52 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise and secure mating. Designed for straight mount orientation, it facilitates seamless integration onto your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.