833-052-541-804

Heilind Number:EDA833-052-541-804
Manufacturer:EDAC
Manufacturer Number:833-052-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to meet the demands of modern circuitry, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its two-row configuration with 52 positions offers ample room for seamless board-to-board connections, while the copper alloy contacts guarantee optimal signal integrity. The .156-inch pitch and .2-inch row spacing facilitate efficient assembly, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable solution for your PCB connectivity needs.