833-052-541-808

Heilind Number:EDA833-052-541-808
Manufacturer:EDAC
Manufacturer Number:833-052-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a sleek Green color and robust construction, featuring a UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a generous 52 positions available for versatile use. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector guarantees performance in any environment. Perfect for professionals and enthusiasts alike, it's a must-have in your toolkit for seamless PCB assembly. Elevate your projects with superior connectivity – order now.