833-052-542-212

Heilind Number:EDA833-052-542-212
Manufacturer:EDAC
Manufacturer Number:833-052-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-542-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and 52 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity in every use. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and electronic applications. Its straight mount orientation and precise pitch of .156 inches make installation a breeze. Upgrade your setup with this essential component for secure and efficient PCB connections.