833-052-542-802

Heilind Number:EDA833-052-542-802
Manufacturer:EDAC
Manufacturer Number:833-052-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows of precision-engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data and power transmission. With a total of 52 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in usage. Trust in this connector for seamless and powerful board-to-board connections in your electronic projects.