833-052-542-804

Heilind Number:EDA833-052-542-804
Manufacturer:EDAC
Manufacturer Number:833-052-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 52 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're working on a DIY project or industrial application, this connector, with a pitch of .156 in and row spacing of .2 in, is an essential component for secure board-to-board connections. Its straight mount orientation adds versatility to your set-up, while its 3A amperage rating ensures efficient power transmission. Explore the endless possibilities with this essential connector, a must-have in any electronic toolkit.