833-052-542-808

Heilind Number:EDA833-052-542-808
Manufacturer:EDAC
Manufacturer Number:833-052-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-542-808

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a current rating of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 52 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal signal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore the full range of features and benefits it offers, making it an essential component in your connectivity solutions. Elevate your PCB design with this superior Card Edge Connector.