833-052-555-212

Heilind Number:EDA833-052-555-212
Manufacturer:EDAC
Manufacturer Number:833-052-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable power delivery at an amperage of 3A. Boasting two rows of 52 positions each, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your circuitry. Designed for straight mounting orientation, it's convenient to install in various electronic devices. Whether you're building industrial machinery or consumer electronics, this connector is a must-have, operating flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and precision engineering for seamless integration into your projects.