833-052-556-212

Heilind Number:EDA833-052-556-212
Manufacturer:EDAC
Manufacturer Number:833-052-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-556-212

Detailed Description

Upgrade your PCB connections with our dual-row Card Edge Connector in vibrant green. Built for high performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .156 inches and 52 positions, it allows for efficient and secure board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for various electronic applications, this connector promises seamless connectivity you can trust.