833-052-556-804

Heilind Number:EDA833-052-556-804
Manufacturer:EDAC
Manufacturer Number:833-052-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-556-804

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Featuring a sleek design in vibrant green, it not only adds a pop of color but also ensures efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 52 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Explore its full potential in our range of board-to-board connectors.