833-052-556-808

Heilind Number:EDA833-052-556-808
Manufacturer:EDAC
Manufacturer Number:833-052-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector boasts a total of 52 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and green color make it visually appealing while also streamlining installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component that offers both performance and durability.