833-052-558-201

Heilind Number:EDA833-052-558-201
Manufacturer:EDAC
Manufacturer Number:833-052-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for your next project. Elevate your connectivity game with this essential component.