833-052-558-207

Heilind Number:EDA833-052-558-207
Manufacturer:EDAC
Manufacturer Number:833-052-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row configuration and 52 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material ensures reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right-Angle mount orientation allows for easy installation, and with an amperage rating of 3A, it guarantees safe operation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and durability to streamline your board-to-board connections seamlessly.