833-052-558-212

Heilind Number:EDA833-052-558-212
Manufacturer:EDAC
Manufacturer Number:833-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-212

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a copper alloy contact material, ensuring reliable conductivity. With 52 positions and a pitch of .156 inches, it offers ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while its right-angle mount orientation allows for seamless integration into your system. Operating within an impressive temperature range of -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.