833-052-558-803

Heilind Number:EDA833-052-558-803
Manufacturer:EDAC
Manufacturer Number:833-052-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant shade of green. Designed to deliver optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a dual-row layout and a total of 52 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for seamless integration onto circuit boards, while the .156-inch pitch and .2-inch row spacing ensure easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.