833-052-558-804

Heilind Number:EDA833-052-558-804
Manufacturer:EDAC
Manufacturer Number:833-052-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-804

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Featuring two rows and 52 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the Right Angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.