833-052-558-807

Heilind Number:EDA833-052-558-807
Manufacturer:EDAC
Manufacturer Number:833-052-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, offering a total of 52 positions, it ensures reliable power transmission at a current rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation caters to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in various environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.