833-052-558-808

Heilind Number:EDA833-052-558-808
Manufacturer:EDAC
Manufacturer Number:833-052-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and boasts a 3A amperage for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in every use. With two rows of Copper Alloy contacts, a pitch of .156 inches, and a total of 52 positions, it offers seamless connectivity for your PCB assemblies. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.