833-052-559-201

Heilind Number:EDA833-052-559-201
Manufacturer:EDAC
Manufacturer Number:833-052-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for efficient power transmission, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 52 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, making it ideal for demanding applications. Its Right Angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.