833-052-559-212

Heilind Number:EDA833-052-559-212
Manufacturer:EDAC
Manufacturer Number:833-052-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-559-212

Detailed Description

Enhance connectivity in your electronic assemblies with this durable Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Boasting a double-row design with 52 positions, this connector facilitates efficient data transmission. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.