833-052-559-804

Heilind Number:EDA833-052-559-804
Manufacturer:EDAC
Manufacturer Number:833-052-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and a total of 52 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on a new project or upgrading an existing system, this connector, with a 3A amperage rating and operating temperature range of -40 to 105°C, guarantees consistent performance. Its right-angle mount orientation adds versatility, making it suitable for various PCB applications. Trust in this Card Edge Connector for secure and efficient board-to-board connections.