833-052-559-812

Heilind Number:EDA833-052-559-812
Manufacturer:EDAC
Manufacturer Number:833-052-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-559-812

Detailed Description

Enhance connectivity in your circuit board with this Card Edge Connector, offering high-performance functionality in a sleek green design. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer across 52 positions. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for board-to-board connections, this connector is a vital component in any electronic setup.