833-052-560-201

Heilind Number:EDA833-052-560-201
Manufacturer:EDAC
Manufacturer Number:833-052-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also ensures reliable performance. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees safe and efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 52 positions. Designed for straight mounting orientation, it offers easy installation onto your board. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.