833-052-560-202

Heilind Number:EDA833-052-560-202
Manufacturer:EDAC
Manufacturer Number:833-052-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and visual appeal. Featuring two rows of contact points made of robust Copper Alloy, this connector guarantees secure and reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Boasting a total of 52 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.