833-052-560-207

Heilind Number:EDA833-052-560-207
Manufacturer:EDAC
Manufacturer Number:833-052-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 52 positions for seamless integration on your PCB. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Each contact is made from robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.