833-052-560-803

Heilind Number:EDA833-052-560-803
Manufacturer:EDAC
Manufacturer Number:833-052-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-560-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material ensures efficient conductivity. Boasting a double-row configuration and 52 positions, it provides ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and secure connections.