833-054-520-202

Heilind Number:EDA833-054-520-202
Manufacturer:EDAC
Manufacturer Number:833-054-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 54 positions in a double-row configuration, ensuring seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power delivery at a current rating of 3A. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and .2-inch row spacing provide easy installation and secure connections. Elevate your design with this essential component, perfect for a wide range of applications in the electronics industry.