833-054-520-208

Heilind Number:EDA833-054-520-208
Manufacturer:EDAC
Manufacturer Number:833-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-520-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, facilitating seamless board-to-board connections. The straight mount orientation and ample row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.