833-054-520-212

Heilind Number:EDA833-054-520-212
Manufacturer:EDAC
Manufacturer Number:833-054-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-520-212

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows of 54 positions each, it provides ample space for seamless integration. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your PCB connectivity with this essential component.