833-054-520-804

Heilind Number:EDA833-054-520-804
Manufacturer:EDAC
Manufacturer Number:833-054-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-520-804

Detailed Description

Enhance your PCB connectivity with this Green Card Edge Connector, designed for reliable performance in demanding environments. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your 54-position setup. Its Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for a range of applications, this connector is a vital component in maintaining optimal signal integrity on your board.