833-054-520-812

Heilind Number:EDA833-054-520-812
Manufacturer:EDAC
Manufacturer Number:833-054-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-520-812

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant Green hue, this connector not only offers aesthetic appeal but also ensures high performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 54 positions spread across 2 rows, it provides ample connectivity options while the Copper Alloy contacts offer reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.