833-054-521-203

Heilind Number:EDA833-054-521-203
Manufacturer:EDAC
Manufacturer Number:833-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-203

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color that stands out for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in demanding environments. Boasting two rows of Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, with 54 positions available for versatile connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Ideal for use in a wide range of applications, this connector is a vital component for any electronics project. Elevate your connectivity solutions with this essential product.