833-054-521-204

Heilind Number:EDA833-054-521-204
Manufacturer:EDAC
Manufacturer Number:833-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek Green design that not only adds a pop of color but also ensures easy identification. Made from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With a current rating of 3 A and Copper Alloy contacts, it delivers reliable power transmission. Featuring two rows and 54 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Suitable for straight mounting, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB setups with this essential component, ensuring optimal performance and longevity.