833-054-521-207

Heilind Number:EDA833-054-521-207
Manufacturer:EDAC
Manufacturer Number:833-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your board. Designed for optimal performance, this connector boasts a 3 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Its two rows of copper alloy contacts ensure secure and reliable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. With 54 positions available, you have ample room for multiple connections. Whether you require straight or right-angle mounting, this connector offers versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Elevate your PCB assembly with this essential component.