833-054-521-212

Heilind Number:EDA833-054-521-212
Manufacturer:EDAC
Manufacturer Number:833-054-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-212

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 54 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this high-quality Card Edge Connector.