833-054-521-802

Heilind Number:EDA833-054-521-802
Manufacturer:EDAC
Manufacturer Number:833-054-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a rated amperage of 3 A and copper alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while its 54 positions offer ample room for diverse applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects.