833-054-521-804

Heilind Number:EDA833-054-521-804
Manufacturer:EDAC
Manufacturer Number:833-054-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. With two rows and 54 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection against heat and electrical hazards. Perfect for straight-mount applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuit board assembly with this essential component, ideal for various industrial uses.