833-054-521-808

Heilind Number:EDA833-054-521-808
Manufacturer:EDAC
Manufacturer Number:833-054-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures robust performance in any application. With a high current rating of 3 A and precision-crafted Copper Alloy contacts, it guarantees reliable power transmission. Featuring a total of 54 positions on a .156-inch pitch, it offers ample connectivity options while maintaining efficient signal integrity. The straight-mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Upgrade your electronics with this essential component, ideal for a wide range of industrial and consumer devices.