833-054-521-812

Heilind Number:EDA833-054-521-812
Manufacturer:EDAC
Manufacturer Number:833-054-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made of sturdy Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring a convenient .156-inch pitch and .2-inch row spacing, it's perfect for accommodating up to 54 positions with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component, guaranteed to deliver optimal performance and longevity.