833-054-523-202

Heilind Number:EDA833-054-523-202
Manufacturer:EDAC
Manufacturer Number:833-054-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-523-202

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it boasts a 3 A amperage, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability and safety. With two rows and 54 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector for enhanced performance and reliability.