833-054-523-208

Heilind Number:EDA833-054-523-208
Manufacturer:EDAC
Manufacturer Number:833-054-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3A, it offers robust performance for your electronic applications. The dual-row design with 54 positions allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this high-quality connector to meet your connectivity needs with ease and efficiency.