833-054-523-804

Heilind Number:EDA833-054-523-804
Manufacturer:EDAC
Manufacturer Number:833-054-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-523-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with efficiency in mind, this green connector features a 2-row configuration, ensuring seamless integration on your PCB. With a current rating of 3A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each of the 54 positions is meticulously constructed with copper alloy contacts, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.