833-054-523-808

Heilind Number:EDA833-054-523-808
Manufacturer:EDAC
Manufacturer Number:833-054-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-523-808

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green hue, this component is not only visually distinct but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. Its dual-row design with a total of 54 positions ensures ample connection points, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for durability and performance in a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this essential component belongs in your toolkit. Elevate your projects with seamless board-to-board connections using our high-quality Card Edge Connector.