833-054-524-208

Heilind Number:EDA833-054-524-208
Manufacturer:EDAC
Manufacturer Number:833-054-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient data transfer. Designed with precision, this connector features a vibrant green color and is built to handle a maximum amperage of 3 A, ensuring reliable performance. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration for your circuitry. Boasting 54 positions, this connector allows for extensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality construction for seamless data transmission in your projects.