833-054-540-812

Heilind Number:EDA833-054-540-812
Manufacturer:EDAC
Manufacturer Number:833-054-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-540-812

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Its vibrant green hue adds a pop of color to your setup, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 54 positions, this connector offers ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-amperage applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore our range of connectors for seamless board-to-board connections.