833-054-541-803

Heilind Number:EDA833-054-541-803
Manufacturer:EDAC
Manufacturer Number:833-054-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, facilitating versatile board-to-board connections. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.