833-054-541-804

Heilind Number:EDA833-054-541-804
Manufacturer:EDAC
Manufacturer Number:833-054-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-804

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in diverse environments. With two rows of copper alloy contacts, it can handle an amperage of 3 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation facilitates easy installation. With a total of 54 positions, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various industries. Trust in this connector for seamless board-to-board connections in your PCB setups.