833-054-541-808

Heilind Number:EDA833-054-541-808
Manufacturer:EDAC
Manufacturer Number:833-054-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-808

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector boasts two rows of 54 positions, allowing for seamless integration into your PCB layout. Crafted with precision, the contacts are made of resilient Copper Alloy, guaranteeing long-lasting conductivity. Its .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Perfect for straight mounting, it provides a secure and stable connection. Operable in harsh environments, it has an impressive temperature range of -40 to 105 °C. Elevate your projects with this essential component.